Part Details for LHA100F-12 by Cosel USA Inc
Overview of LHA100F-12 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for LHA100F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-LHA100F-12-ND
|
DigiKey | AC/DC CONVERTER 12V 102W Min Qty: 1 Lead time: 12 Weeks Container: Box |
24 In Stock |
|
$51.0595 / $60.1800 | Buy Now |
DISTI #
436-LHA100F-12
|
Mouser Electronics | Switching Power Supplies 102W 12V 8.5A RoHS: Compliant | 19 |
|
$51.0500 / $58.3200 | Buy Now |
DISTI #
71882904
|
RS | Power Supply, AC-DC, Open Frame, 100W, 12V@15A, 85-264V In, LHA100F Series | Cosel U.S.A. Inc. LHA100F-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.0500 / $60.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$46.9000 | Buy Now |
DISTI #
000000000006120195
|
Sager | Switching Power Supplies 102W 12V 8.5A Min Qty: 1 | 0 |
|
$51.3000 / $52.0200 | Buy Now |
DISTI #
C1S151100495518
|
Chip1Stop | AC to DC Converter Modules | 498 |
|
$43.5000 / $63.3000 | Buy Now |
|
Neutron USA | Switching Power Supply, 102W 12V 8.5A, Open Frame, In: 85-264VAC | 43 |
|
$134.0300 | Buy Now |
Part Details for LHA100F-12
LHA100F-12 CAD Models
LHA100F-12 Part Data Attributes
|
LHA100F-12
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LHA100F-12
Cosel USA Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 155 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.83333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 8.5 A | |
Output Voltage-Max | 12.5 V | |
Output Voltage-Min | 11.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.1414 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 102 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.1 s | |
Width | 62 mm |