There are no models available for this part yet.
Overview of LHA100F-48 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for LHA100F-48 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-LHA100F-48-ND
|
DigiKey | AC/DC CONVERTER 48V 101W Min Qty: 1 Lead time: 12 Weeks Container: Box |
52 In Stock |
|
$51.0595 / $60.1800 | Buy Now | |
DISTI #
436-LHA100F-48
|
Mouser Electronics | Switching Power Supplies 100.8W 48V 2.1A RoHS: Compliant | 4 |
|
$51.0500 / $58.3300 | Buy Now | |
DISTI #
71882908
|
RS | Power Supply, AC-DC, Open Frame, 100W, 48V@2.8A, 85-264V In, LHA100F Series | Cosel U.S.A. Inc. LHA100F-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.9500 / $60.7700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$46.9000 | Buy Now | ||
DISTI #
000000000006120207
|
Sager | Switching Power Supplies 100.8W 48V 2.1A Min Qty: 1 | 0 |
|
$51.3000 / $52.0200 | Buy Now | |
DISTI #
C1S151100495554
|
Chip1Stop | AC to DC Converter Modules | 102 |
|
$43.5000 / $63.3000 | Buy Now |
CAD Models for LHA100F-48 by Cosel USA Inc
Part Data Attributes for LHA100F-48 by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
C-UL, UL, EN
|
Efficiency (Main Output)
|
89%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
155 mm
|
Line Regulation-Max
|
0.09216%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
2.1 A
|
Output Voltage-Max
|
50 V
|
Output Voltage-Min
|
46 V
|
Output Voltage-Nom
|
48 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.2121 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
100.8 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.1 s
|
Width
|
62 mm
|