Part Details for LHA150F-24-C by Cosel USA Inc
Overview of LHA150F-24-C by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHA150F-24-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-LHA150F-24-C-ND
|
DigiKey | AC/DC CONVERTER 24V 150W Min Qty: 30 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$68.7357 | Buy Now |
DISTI #
436-LHA150F-24-C
|
Mouser Electronics | Switching Power Supplies 151.2W 24V 6.3A with Coating RoHS: Compliant | 0 |
|
$64.1400 / $68.7300 | Order Now |
DISTI #
71882913
|
RS | Power Supply, AC-DC, Open Frame, 150W, 24V@6.3A, with Conformal Coating | Cosel U.S.A. Inc. LHA150F-24-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$58.9300 | Buy Now |
DISTI #
000000000006120221
|
Sager | Switching Power Supplies 151.2W 24V 6.3A with Coating Min Qty: 1 | 0 |
|
$64.4600 / $65.3400 | Buy Now |
Part Details for LHA150F-24-C
LHA150F-24-C CAD Models
LHA150F-24-C Part Data Attributes
|
LHA150F-24-C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LHA150F-24-C
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CUL, EN, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 160 mm | |
Line Regulation-Max | 0.02304% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 6.3 A | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 23 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.081305 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 151.2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.7 s | |
Width | 75 mm |
Alternate Parts for LHA150F-24-C
This table gives cross-reference parts and alternative options found for LHA150F-24-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHA150F-24-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFA150F-24-SCJ1 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LHA150F-24-C vs LFA150F-24-SCJ1 |
LFA150F-24-SNGY | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LHA150F-24-C vs LFA150F-24-SNGY |
LFA150F-24-CR | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LHA150F-24-C vs LFA150F-24-CR |
LFA150F-24-J1RY | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LHA150F-24-C vs LFA150F-24-J1RY |
LGA150A-24-J1 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LHA150F-24-C vs LGA150A-24-J1 |
LFA150F-24-SNR2Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LHA150F-24-C vs LFA150F-24-SNR2Y |
LFA150F-24-J1R2Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LHA150F-24-C vs LFA150F-24-J1R2Y |
LFA150F-24-GR | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LHA150F-24-C vs LFA150F-24-GR |
LFA150F-24-GR2 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LHA150F-24-C vs LFA150F-24-GR2 |
LDA150W-24-C | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LHA150F-24-C vs LDA150W-24-C |