Part Details for LHA150F-36-G by Cosel USA Inc
Overview of LHA150F-36-G by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHA150F-36-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-LHA150F-36-G-ND
|
DigiKey | AC/DC CONVERTER 36V 150W Min Qty: 30 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$61.9937 | Buy Now |
DISTI #
71882918
|
RS | Power Supply, AC-DC, Open Frame, 150W, 36V@4.2A, with Low Leakage Current | Cosel U.S.A. Inc. LHA150F-36-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.1200 / $78.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$53.1500 | Buy Now |
DISTI #
000000000006120230
|
Sager | Switching Power Supplies 151.2W 36V 4.2A low leakage current Min Qty: 1 | 0 |
|
$58.1500 / $58.9400 | Buy Now |
Part Details for LHA150F-36-G
LHA150F-36-G CAD Models
LHA150F-36-G Part Data Attributes
|
LHA150F-36-G
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LHA150F-36-G
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CUL, EN, UL | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 160 mm | |
Line Regulation-Max | 0.05184% | |
Load Regulation-Max | 0.666666% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 37.5 V | |
Output Voltage-Min | 34.5 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 151.2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.7 s | |
Width | 75 mm |