Part Details for LI-AR0231-GMSL2-XAVIER-060H by Leopard Imaging
Overview of LI-AR0231-GMSL2-XAVIER-060H by Leopard Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3060HTS8#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060HTS8-1.8#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060HTS8-3.3#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
Price & Stock for LI-AR0231-GMSL2-XAVIER-060H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289-LI-AR0231-GMSL2-XAVIER-060H-ND
|
DigiKey | ON SEMI 2.3MP AR0231 RCCB SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$723.7500 | Buy Now |
DISTI #
LI-AR0231-GMSL2-XA
|
Avnet Americas | Camera Kit for Nvidia Jetson AGX Xavier Developer Kit 60° H-FOV (Alt: LI-AR0231-GMSL2-XA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$719.0000 | Buy Now |
DISTI #
931-LIAR02XAVIER060H
|
Mouser Electronics | Camera Development Tools Lens: FOV H 60 / 120 / 200 | 0 |
|
$719.0000 | Order Now |