Part Details for LI-TX2B-IMX390-GMSL2-060H-Q by Leopard Imaging
Overview of LI-TX2B-IMX390-GMSL2-060H-Q by Leopard Imaging
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LI-TX2B-IMX390-GMSL2-060H-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289-LI-TX2B-IMX390-GMSL2-060H-Q-ND
|
DigiKey | SONY DIAGONAL 6.67MM (TYPE 1/2.7 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$2,374.0200 | Buy Now |
DISTI #
LI-TX2B-IMX390-GMS
|
Avnet Americas | Camera Module for Nvidia Jetson TX2 SOM 60° H-FOV (Alt: LI-TX2B-IMX390-GMS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,374.0000 | Buy Now |
DISTI #
931-LI-TX2B-060H-Q
|
Mouser Electronics | Cameras & Camera Modules | 0 |
|
$2,315.8500 | Order Now |
DISTI #
LI-TX2B-IMX390-GMS
|
Avnet Americas | Camera Module for Nvidia Jetson TX2 SOM 60° H-FOV (Alt: LI-TX2B-IMX390-GMS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,374.0000 | Buy Now |
Part Details for LI-TX2B-IMX390-GMSL2-060H-Q
LI-TX2B-IMX390-GMSL2-060H-Q CAD Models
LI-TX2B-IMX390-GMSL2-060H-Q Part Data Attributes:
|
LI-TX2B-IMX390-GMSL2-060H-Q
Leopard Imaging
Buy Now
|
Compare Parts:
LI-TX2B-IMX390-GMSL2-060H-Q
Leopard Imaging
|
Samacsys Manufacturer | Leopard Imaging |