Part Details for LI-USB30-AR0231-GMSL-R7-060H by Leopard Imaging
Overview of LI-USB30-AR0231-GMSL-R7-060H by Leopard Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3060HTS8#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060HTS8-1.8#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060HTS8-3.3#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
Price & Stock for LI-USB30-AR0231-GMSL-R7-060H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289-LI-USB30-AR0231-GMSL-R7-060H-ND
|
DigiKey | ONSEMI AR0231 RCCB SENSORMAXIMUM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$573.7500 | Buy Now |
DISTI #
LI-USB30-AR0231-GM
|
Avnet Americas | USB 3.0 Camera Module for 2.3MP AR0231 RCCB Image Camera Sensor Module 60? H-FOV (Alt: LI-USB30-AR0231-GM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$529.0000 | Buy Now |
DISTI #
931-LIUSB30ARR7060H
|
Mouser Electronics | Video IC Development Tools ONSemi AR0231 RCCB SensorMaximum Resolution: 1928H x 1208VLens: FOV H 60 / 120 / 200 | 0 |
|
$559.7500 | Order Now |
Part Details for LI-USB30-AR0231-GMSL-R7-060H
LI-USB30-AR0231-GMSL-R7-060H CAD Models
LI-USB30-AR0231-GMSL-R7-060H Part Data Attributes
|
LI-USB30-AR0231-GMSL-R7-060H
Leopard Imaging
Buy Now
|
Compare Parts:
LI-USB30-AR0231-GMSL-R7-060H
Leopard Imaging
|
Samacsys Manufacturer | Leopard Imaging |