Part Details for LI-USB30-OV10650-GMSL2-120H by Leopard Imaging
Overview of LI-USB30-OV10650-GMSL2-120H by Leopard Imaging
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68657-120HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 20 Positions, 2.54mm Pitch, Vertical, 3.05mm (0.12in) Mating, 9.35mm (0.368in) Tail. | |
94063-120HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
68498-120HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 20 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 5.59 mm (0.22 in.) Tail |
Price & Stock for LI-USB30-OV10650-GMSL2-120H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LI-USB30-OV10650-G
|
Avnet Americas | - Bulk (Alt: LI-USB30-OV10650-G) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$539.0000 | Buy Now |
DISTI #
931-LI-UGMSL2-120H
|
Mouser Electronics | Cameras & Camera Modules OmniVision CMOS 1.7M Image Sensor OV10650 Waterproof: IP67 (Up to IP69K) Active Pixels: 1824H x 940V Lens: FOV H 120 | 0 |
|
$543.0300 | Order Now |