Part Details for LI-USB30-VENUS-IMX623RCCG-FP3-118H- by Leopard Imaging
Overview of LI-USB30-VENUS-IMX623RCCG-FP3-118H- by Leopard Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3118HFE#PBF | Analog Devices | 18V, 2A Buck-Boost DC/DC Conv | |
LT6118HMS8#TRPBF | Analog Devices | C Sense Amp, Ref & Comp w/ POR | |
LT6118HDCB#TRPBF | Analog Devices | C Sense Amp, Ref & Comp w/ POR |
Price & Stock for LI-USB30-VENUS-IMX623RCCG-FP3-118H-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LI-USB30-VENUS-IMX
|
Avnet Americas | IMX623 3MP RCCG USB3.0 CAMERA WITH HFOV (Alt: LI-USB30-VENUS-IMX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |