-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA64, UCFBGA-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1771
|
Newark | Fpga, 1Mhz, Ucfbga-64, Fpga Type:Sram Based Fpga, No. Of Logic Cells:5900Logic Cells, Ic Case/Package:Ucfbga, No. Of Pins:64Pins, Speed Grade:6, No.of User I/Os:29I/O S, Process Technology:40Nm, Ic Mounting:Surface Mount Rohs Compliant: Yes |Lattice Semiconductor LIF-MD6000-6UMG64I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 478 |
|
$10.9200 / $11.9300 | Buy Now |
DISTI #
82AJ0400
|
Newark | Fpga, 1Mhz, Ucfbga-64 Rohs Compliant: Yes |Lattice Semiconductor LIF-MD6000-6UMG64I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8200 / $11.7000 | Buy Now |
DISTI #
220-2172-ND
|
DigiKey | IC FPGA 29 I/O 64UCFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1669 In Stock |
|
$10.0200 / $12.9500 | Buy Now |
DISTI #
842-LIFMD60006UMG64I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge RoHS: Compliant | 3275 |
|
$10.5000 / $12.3800 | Buy Now |
|
Future Electronics | Lattice Crosslink - Interface MIPI D-Phy Bridge RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 490Tray |
|
$10.9900 / $11.5400 | Buy Now |
|
Future Electronics | Lattice Crosslink - Interface MIPI D-Phy Bridge RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$12.0100 / $12.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LIF-MD6000-6UMG64I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LIF-MD6000-6UMG64I
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA64, UCFBGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B64 | |
Number of CLBs | 1500 | |
Number of Inputs | 29 | |
Number of Logic Cells | 6000 | |
Number of Outputs | 29 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LIF-MD6000-6UMG64I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIF-MD6000-6UMG64I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LIF-MD6000-6UMG64 | Field Programmable Gate Array, | Lattice Semiconductor Corporation | LIF-MD6000-6UMG64I vs LIF-MD6000-6UMG64 |