-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 5936-Cell, PBGA64, BGA-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1767
|
Newark | Lattice Crosslinkplus Interface Mipi D-Phy Bridge With Flash Rohs Compliant: Yes |Lattice Semiconductor LIF-MDF6000-6UMG64I Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7600 / $15.1900 | Buy Now |
DISTI #
220-LIF-MDF6000-6UMG64I-ND
|
DigiKey | IC FPGA 29 I/O 64UCFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
360 In Stock |
|
$14.1050 / $16.8000 | Buy Now |
DISTI #
842-LIFMDF60006UMG64
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice CrossLinkPlus Interface MIPI D-Phy Bridge with Flash RoHS: Compliant | 328 |
|
$14.1100 / $16.8000 | Buy Now |
|
Future Electronics | FPGA - Field Programmable Gate Array Lattice CrossLinkPlus Interface MIPI D-Phy RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$15.6000 | Buy Now |
|
Flip Electronics | Stock | 50000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LIF-MDF6000-6UMG64I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LIF-MDF6000-6UMG64I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 5936-Cell, PBGA64, BGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | BGA-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B64 | |
Length | 3.5 mm | |
Number of CLBs | 742 | |
Number of Inputs | 29 | |
Number of Logic Cells | 5936 | |
Number of Outputs | 29 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 742 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,8X8,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3.5 mm |