-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1781
|
Newark | Lattice Crosslink -Nx Embedded Vision Bridging & Processing Fpga With 2.5G Mipi D-Phy Rohs Compliant: Yes |Lattice Semiconductor LIFCL-17-7MG121I RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3400 | Buy Now |
DISTI #
220-LIFCL-17-7MG121I-ND
|
DigiKey | IC FPGA 72 I/O 121CSFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
646 In Stock |
|
$16.5750 / $19.8000 | Buy Now |
DISTI #
842-LIFCL-17-7MG121I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY RoHS: Compliant | 498 |
|
$16.5800 / $19.8000 | Buy Now |
|
Future Electronics | Lattice Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$18.9400 / $19.8900 | Buy Now |
DISTI #
78960220
|
Verical | Embedded vision and processing FPGA based on the Lattice Nexus platform with class-leading power, small form factor, reliability, and performance. RoHS: Compliant Min Qty: 490 Package Multiple: 490 Date Code: 2411 | Americas - 1470 |
|
$15.2800 | Buy Now |
DISTI #
77298896
|
Verical | Embedded vision and processing FPGA based on the Lattice Nexus platform with class-leading power, small form factor, reliability, and performance. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 980 |
|
$15.2800 / $19.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LIFCL-17-7MG121I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LIFCL-17-7MG121I
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-10 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B121 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 48 | |
Number of Logic Cells | 17000 | |
Number of Outputs | 48 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA121,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for LIFCL-17-7MG121I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIFCL-17-7MG121I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LIFCL-17-7BG256C | Field Programmable Gate Array, | Lattice Semiconductor Corporation | LIFCL-17-7MG121I vs LIFCL-17-7BG256C |
LIFCL-17-7BG256I | Field Programmable Gate Array, | Lattice Semiconductor Corporation | LIFCL-17-7MG121I vs LIFCL-17-7BG256I |
LIFCL-17-7MG121A | Field Programmable Gate Array, 17000-Cell, PBGA121, | Lattice Semiconductor Corporation | LIFCL-17-7MG121I vs LIFCL-17-7MG121A |
LIFCL-17-7BG256A | Field Programmable Gate Array, 17000-Cell, PBGA256, | Lattice Semiconductor Corporation | LIFCL-17-7MG121I vs LIFCL-17-7BG256A |