Part Details for LILY-W132-00B by u-blox AG
Overview of LILY-W132-00B by u-blox AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LILY-W132-00B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-LILY-W132-00BCT-ND
|
DigiKey | RF TXRX MODULE WIFI CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
193 In Stock |
|
$9.1401 / $12.5300 | Buy Now |
DISTI #
377-LILY-W132-00B
|
Mouser Electronics | WiFi Modules - 802.11 88W8801, 802.11bgn, metal antenna, LTE filter RoHS: Compliant | 896 |
|
$9.1400 / $12.5300 | Buy Now |
|
Future Electronics | LILY-W1 Series 3.6 V 2.472 GHz 88w8801 Host-Based Wi-Fi Module Onboard Antenna RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$8.9700 | Buy Now |
DISTI #
LILY-W132-00B
|
TME | Module: WiFi, WiFi, IEEE 802.11b/g/n, SDIO 2.0,USB 2.0, SMD Min Qty: 1 | 0 |
|
$12.1700 / $13.5000 | RFQ |
DISTI #
LILY-W132-00B
|
Richardson RFPD | WIFI MODULE RoHS: Compliant Min Qty: 1 | 72 |
|
$9.1400 / $12.5300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$11.4700 / $12.2900 | Buy Now |
|
Symmetry Electronics | Wi-Fi Single-band SDIO Module host-based, internal antenna, 4G filter 10.0x14.0 mm, 500 pcs/reel Min Qty: 1 | 0 |
|
$9.1400 / $12.5300 | Buy Now |