Part Details for LIN by Comlinear Corporation
Overview of LIN by Comlinear Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1565-31IS8#TRPBF | Analog Devices | 650kHz Continuous Time, Lin Ph | |
LTC3025IDC-2#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3025EDC-3#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs |
Price & Stock for LIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | 0 | 127 in Stock |
|
RFQ |