Part Details for LIS-C9-11431X-11716-03000-52 by HUBER+SUHNER
Overview of LIS-C9-11431X-11716-03000-52 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for LIS-C9-11431X-11716-03000-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-LIS-C9-11431X-11716-03000-52-ND
|
DigiKey | CBL ASY 4.3/10-7/16 DIN P-P 118" Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.9100 | Buy Now |
DISTI #
455-431X117160300052
|
Mouser Electronics | RF Cable Assemblies | 0 |
|
$57.5600 / $64.2700 | Order Now |
Part Details for LIS-C9-11431X-11716-03000-52
LIS-C9-11431X-11716-03000-52 CAD Models
LIS-C9-11431X-11716-03000-52 Part Data Attributes
|
LIS-C9-11431X-11716-03000-52
HUBER+SUHNER
Buy Now
|
Compare Parts:
LIS-C9-11431X-11716-03000-52
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |