Part Details for LIS2DHTR by STMicroelectronics
Results Overview of LIS2DHTR by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIS2DHTR Information
LIS2DHTR by STMicroelectronics is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LIS2DHTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0987
|
Newark | Accelerometer |Stmicroelectronics LIS2DHTR RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
STMicroelectronics | MEMS digital output motion sensor:ultra low-power high performance 3-axis femto accelerometer RoHS: Compliant Min Qty: 1 | 446 |
|
$1.2400 / $2.5200 | Buy Now |
|
Bristol Electronics | 23742 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
ComSIT USA | MEMS DIGITAL OUTPUT MOTION SENSOR Accelerometer, Digital, 14 Pin, Plastic/epoxy RoHS: Compliant |
|
|
RFQ | |
DISTI #
LIS2DHTR
|
IBS Electronics | LIS2DH Series 3.6 V 2/4/8/16g 3-Axis ", femto", Accelerometer - LGA-14 Min Qty: 1 Package Multiple: 1 | 1 |
|
$2.2230 | Buy Now |
DISTI #
SMC-LIS2DHTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8000 |
|
RFQ | |
DISTI #
C1S730200782768
|
Chip One Stop | Accelerometer Triple ±2g/±4g/±8g/±16g 1.8V 14-Pin LGA T/R RoHS: Compliant Container: Cut Tape | 47287 |
|
$0.7990 / $1.5700 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2 |
|
RFQ | |
|
LCSC | XYZ LGA-14(2x2) Accelerometers ROHS | 1767 |
|
$0.6885 / $1.1989 | Buy Now |
Part Details for LIS2DHTR
LIS2DHTR CAD Models
LIS2DHTR Part Data Attributes
|
LIS2DHTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS2DHTR
STMicroelectronics
MEMS digital output motion sensor:ultra low-power high performance 3-axis femto accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Body Breadth | 2 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | DIGITAL | |
Output Range | 0.18-1.62V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC14,.08SQ,14 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | ACCELEROMETER | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for LIS2DHTR
This table gives cross-reference parts and alternative options found for LIS2DHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS2DHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LIS2DH | STMicroelectronics | Check for Price | MEMS digital output motion sensor: ultra low-power high performance 3-axes femto accelerometer | LIS2DHTR vs LIS2DH |
LIS2DH12 | STMicroelectronics | Check for Price | MEMS digital output motion sensor: ultra low-power high performance 3-axes femto accelerometer | LIS2DHTR vs LIS2DH12 |
LIS2DH12TR | STMicroelectronics | Check for Price | MEMS digital output motion sensor: ultra-low-power high-performance 3-axis "femto" accelerometer | LIS2DHTR vs LIS2DH12TR |