-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-axis analog accelerometer, ±2 g / ±6 g user selectable full-scale, ultra compact, low power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIS344ALH by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | 3-axis analog accelerometer, ±, 2 g / ±, 6 g user selectable full-scale, ultra compact, low power RoHS: Compliant Min Qty: 1 | 0 |
|
$2.9800 / $4.7500 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
ComSIT USA | Analog Circuit, 1 Func, CMOS, PBGA16 , ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
LIS344ALH
|
Avnet Silica | Accelerometer Triple 26g 24V to 36V 16Pin LGA Tray (Alt: LIS344ALH) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LIS344ALH
|
EBV Elektronik | Accelerometer Triple 26g 24V to 36V 16Pin LGA Tray (Alt: LIS344ALH) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | ACCELEROMETER 2-6G ANALOG 16LGA | 3000 |
|
$13.5417 / $20.3126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LIS344ALH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS344ALH
STMicroelectronics
3-axis analog accelerometer, ±2 g / ±6 g user selectable full-scale, ultra compact, low power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | 4 X 4 MM, 1.50 MM HEIGHT, GREEN, LGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFLGA | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm |