Part Details for LITH-32 by Dantona Industries Inc
Overview of LITH-32 by Dantona Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LITH-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C0699
|
Newark | Cr2477 Rohs Compliant: Na |Dantona Industries LITH-32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | GENUINE DANTONA CR2477 BATTERY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 28 |
|
$3.7600 | Buy Now |
DISTI #
10136708
|
TestEquity LLC | Dantona LITH-32 Lithium Battery, Coin Cell, 3V, 950 mAh capacity, Lithium | 0 |
|
$3.3200 | Buy Now |