There are no models available for this part yet.
Overview of LITHIUM 12.8V12AH by NPPower International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC306A-A | Analog Devices | LT1795CFE, LT1361CS8 - ADSL Li | |
DC735A | Analog Devices | LTC4063EDD - Lithium-Ion Linea | |
DC815A | Analog Devices | LT6552CDD LT6552CS8 - Video Li |
Price & Stock for LITHIUM 12.8V12AH by NPPower International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5343-LITHIUM12.8V12AH-ND
|
DigiKey | BATTERY LITHIUM 12.8V 12AH Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
50 In Stock |
|
$88.8000 / $91.1000 | Buy Now |