There are no models available for this part yet.
Overview of LITTLE-EX-5M by Cynergy3 Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LITTLE-EX-5M by Cynergy3 Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53W6681
|
Newark | Sensor, Float Switch, Polyethylene, 9.6Vdc, Operating Pressure Max:10Bar, Sensor Body Material:Pe (Polyethylene), Output Current:-, Product Range:Little Ex Series, Supply Voltage Dc Max:9.6V Rohs Compliant: Yes |Sensata/cynergy3 LITTLE-EX-5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.7000 | Buy Now | |
DISTI #
725-1277-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.2000 | Buy Now | |
DISTI #
70322368
|
RS | Switch, Level, SP NO, 21.4mA 9.6V, 5M cable, ATEX | Sensata - Cynergy3 LITTLE-EX-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$194.8000 | Buy Now | |
Onlinecomponents.com | Float Switch - EXia - cable end - 5m RoHS: Compliant |
6 On Order |
|
$151.7100 / $162.9500 | Buy Now | ||
DISTI #
000000000006096478
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$165.2500 / $187.3100 | Buy Now | |
Master Electronics | Float Switch - EXia - cable end - 5m RoHS: Compliant |
6 On Order |
|
$151.7100 / $162.9500 | Buy Now |