Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Triac, 400V, 4A, To-252Aa Rohs Compliant: Yes |Littelfuse LJ4004D8RP
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
-
1
$1.4900
-
10
$1.2400
-
25
$1.1500
-
50
$1.0700
-
100
$0.9850
|
$0.9850 / $1.4900
|
Buy Now
|
|
|
Newark
|
High Tj 400V 4A Sen Triac To252/ Tr |Littelfuse LJ4004D8RP
RoHS:
Not Compliant
Min Qty:
2500
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
2,000
$0.7940
-
4,000
$0.7130
-
6,000
$0.6880
-
10,000
$0.6730
|
$0.6730 / $0.7940
|
Buy Now
|
|
|
DigiKey
|
TRIAC SENS GATE 400V 4A TO252
Min Qty:
1
Lead time:
13 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
1945 In Stock
|
-
1
$1.5200
-
10
$1.2630
-
100
$1.0052
-
500
$0.8506
-
1,000
$0.7217
-
2,500
$0.6738
-
5,000
$0.6318
|
$0.6318 / $1.5200
|
Buy Now
|
|
|
Mouser Electronics
|
Triacs 4A 400V Sens Triacs TO-252 D-PAK
RoHS:
Compliant
|
0
|
|
$0.7220
|
Order Now
|
|
|
Verical
|
TRIAC Diode 400V 4A(RMS) 48A 3-Pin(2+Tab) DPAK T/R
Min Qty:
15
Package Multiple:
1
Date Code:
1845
|
Americas - 4467
|
|
$0.2115
|
Buy Now
|
|
|
TTI
|
Triacs 4A 400V Sens Triacs TO-252 D-PAK
Min Qty:
2500
Package Multiple:
2500
Container:
Reel
|
Americas - 0
|
|
$0.6740
|
Buy Now
|
|
|
Chip1Stop
|
High TJ 400V 4A Sen Triac TO252
|
4467
|
-
1
$0.8230
-
10
$0.5880
-
25
$0.5200
|
$0.5200 / $0.8230
|
Buy Now
|
|
|
Ozdisan Elektronik
|
TRIAC DIS.4A 400V SENS.GATE TO252 (DPAK) SMT
|
0
|
|
$1.3770 / $1.5147
|
RFQ
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
|
|
|
Want to compare parts?
-
Littelfuse Inc
TRIAC,
VS
-