Part Details for LJ4006V8TP by Littelfuse Inc
Overview of LJ4006V8TP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJ4006V8TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0756
|
Newark | Triac, 6A, 400V, 0.4W, To-251-3 Rohs Compliant: Yes |Littelfuse LJ4006V8TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 750 |
|
$0.9010 / $1.9000 | Buy Now |
DISTI #
79AC7088
|
Newark | High Tj 600V 6A Sen Triac To251/Tube Rohs Compliant: Yes |Littelfuse LJ4006V8TP RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8420 / $1.0800 | Buy Now |
DISTI #
F11711-ND
|
DigiKey | TRIAC SENS GATE 400V 6A TO251AA Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0817 | Buy Now |
DISTI #
576-LJ4006V8TP
|
Mouser Electronics | Triacs 6A 600V Sens Triacs TO-251 V-PAK RoHS: Compliant | 0 |
|
$0.9190 / $1.9400 | Order Now |
DISTI #
LJ4006V8TP
|
TTI | Triacs 6A 600V Sens Triacs TO-251 V-PAK Min Qty: 750 Package Multiple: 750 Container: Tube | Americas - 0 |
|
$0.8200 / $0.9800 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.6A 400V SENS.GATE TO251AA (I-PAK) THT | 0 |
|
$1.7519 / $1.9271 | RFQ |
Part Details for LJ4006V8TP
LJ4006V8TP CAD Models
LJ4006V8TP Part Data Attributes
|
LJ4006V8TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LJ4006V8TP
Littelfuse Inc
TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |