Part Details for LJ4008D8RP by Littelfuse Inc
Overview of LJ4008D8RP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LJ4008D8RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6523
|
Newark | Triac, 8A, 400V, 0.3W, To-252-3 Rohs Compliant: Yes |Littelfuse LJ4008D8RP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2497 |
|
$1.2800 / $2.0000 | Buy Now |
DISTI #
79AC7089
|
Newark | High Tj 400V 8A Sen Triac To252/ Tr Rohs Compliant: Yes |Littelfuse LJ4008D8RP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8390 / $1.0100 | Buy Now |
DISTI #
F11712CT-ND
|
DigiKey | TRIAC SENS GATE 400V 8A TO252 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2688 In Stock |
|
$0.8549 / $1.9700 | Buy Now |
DISTI #
576-LJ4008D8RP
|
Mouser Electronics | Triacs 8A 800V Sens Triacs TO-252 D-PAK RoHS: Compliant | 0 |
|
$0.9360 / $1.9600 | Order Now |
DISTI #
V72:2272_22759024
|
Arrow Electronics | TRIAC 400V 8A(RMS) 84A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1845 Container: Cut Strips | Americas - 2500 |
|
$0.3145 / $0.3519 | Buy Now |
DISTI #
31336157
|
Verical | TRIAC 400V 8A(RMS) 84A 3-Pin(2+Tab) DPAK T/R Min Qty: 21 Package Multiple: 1 Date Code: 1845 | Americas - 2500 |
|
$0.3145 / $0.3465 | Buy Now |
|
Bristol Electronics | 2399 |
|
RFQ | ||
DISTI #
LJ4008D8RP
|
TTI | Triacs 8A 800V Sens Triacs TO-252 D-PAK Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.8900 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 400V SENS.GATE TO252 (DPAK) SMT | 0 |
|
$1.7108 / $1.8819 | RFQ |
Part Details for LJ4008D8RP
LJ4008D8RP CAD Models
LJ4008D8RP Part Data Attributes
|
LJ4008D8RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LJ4008D8RP
Littelfuse Inc
TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |