Part Details for LJ60030-3C by Littelfuse Inc
Overview of LJ60030-3C by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJ60030-3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Block 30A 600V Lug Screw Mount RoHS: Compliant |
7 In Stock |
|
$40.1700 / $134.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$36.0000 | Buy Now |
|
Quest Components | 6 |
|
$39.0000 | Buy Now | |
|
Master Electronics | Fuse Block 30A 600V Lug Screw Mount RoHS: Compliant |
7 In Stock |
|
$40.1700 / $134.0600 | Buy Now |