There are no models available for this part yet.
Overview of LJ600303SR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LJ600303SR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
576-LJ600303SR
|
Mouser Electronics | Fuse Holder 30A 600V 3 Pole Screw Connector RoHS: Not Compliant | 4 |
|
$38.8900 / $55.5500 | Buy Now |