There are no models available for this part yet.
Overview of LJ6006V8TP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LJ6006V8TP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK0762
|
Newark | Triac, 6A, 600V, 0.4W, To-251-3 Rohs Compliant: Yes |Littelfuse LJ6006V8TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 750 |
|
$0.9510 / $2.2200 | Buy Now | |
DISTI #
79AC7097
|
Newark | High Tj 600V 6A Sen Triac To251/Tube Rohs Compliant: Yes |Littelfuse LJ6006V8TP RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8860 / $1.1400 | Buy Now | |
DISTI #
F11720-ND
|
DigiKey | TRIAC SENS GATE 600V 6A TO251AA Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1382 | Buy Now | |
DISTI #
576-LJ6006V8TP
|
Mouser Electronics | Triacs 6A 600V Sens Triacs TO-251 V-PAK RoHS: Compliant | 0 |
|
$0.9670 / $1.0400 | Order Now | |
DISTI #
LJ6006V8TP
|
TTI | Triacs 6A 600V Sens Triacs TO-251 V-PAK Min Qty: 750 Package Multiple: 750 Container: Tube | Americas - 0 |
|
$0.8600 / $1.0300 | Buy Now | |
Ozdisan Elektronik | TRIAC DIS.6A 600V SENS.GATE TO251AA (I-PAK) THT | 0 |
|
$1.8436 / $2.0280 | RFQ |
CAD Models for LJ6006V8TP by Littelfuse Inc
Part Data Attributes for LJ6006V8TP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
JESD-609 Code
|
e3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
TRIAC
|