Part Details for LJT06RE-15-18P(SR) by Amphenol Aerospace
Overview of LJT06RE-15-18P(SR) by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for LJT06RE-15-18P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-LJT06RE-15-18P(SR)-ND
|
DigiKey | NLUG Min Qty: 7 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.1571 | Buy Now |
DISTI #
3937-LJT06RE-15-18P(SR)-ND
|
DigiKey | NLUG Min Qty: 7 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70280572
|
RS | 38999 Series I 18 pin 20 AWG | Amphenol Aerospace LJT06RE-15-18P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.0000 / $145.3400 | RFQ |