Part Details for LJT06RT-25-61SA(453) by Amphenol Aerospace
Overview of LJT06RT-25-61SA(453) by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V35761SA166BG | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O | |
71V35761SA166BQGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O | |
71V35761SA183BQG | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O |
Price & Stock for LJT06RT-25-61SA(453)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOLJT06RT-25-61SA(453)
|
Heilind Electronics | QT: 534887 12 WKS + ARO COO: US | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOLJT06RT-25-61SA(453)
|
Interstate Connecting Components | QT: 534887 12 WKS + ARO COO: US | 0 |
|
Buy Now |