Part Details for LK 1608 1R0M-T by TAIYO YUDEN
Overview of LK 1608 1R0M-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK 1608 1R0M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFLK16081R0M-T
|
Avnet Abacus | Multilayer Inductor, 1 uH, 600 Milliohm, � 20%, 70 MHz, 40 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LFLK16081R0M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |