There are no models available for this part yet.
Overview of LK-712B-130-260V by F&F
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
MD80C187-12/B | Rochester Electronics LLC | Replacement for Intel part number MD80C187-12. Buy from authorized manufacturer Rochester Electronics. | |
ADG712BRZ-REEL7 | Analog Devices | LOW VOLTAGE QUAD SPST I.C. |
Price & Stock for LK-712B-130-260V by F&F
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LK-712B-130-260V
|
TME | Module: voltage indicator, 130÷260VAC, 130÷260VDC, IP20, LK-712 Min Qty: 1 | 0 |
|
$6.7600 / $7.7300 | RFQ |