Part Details for LK16081R2K-T by TAIYO YUDEN
Overview of LK16081R2K-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK16081R2K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5471
|
Newark | Smd Inductor, 1.2Uh, 25Ma 10% 60Mhz, Inductance:1.2µh, Dc Resistance Max:0.65Ohm, Self Resonant Frequency:60Mhz, Dc Current Rating:40Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Lk Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LK16081R2K-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
83H9787
|
Newark | Smd Inductor, 1.2Uh, 25Ma 10% 60Mhz, Body Material:Ceramic, Core Material:Ceramic, Current Rating:25Ma, Dc Current Rating:25Ma, Dc Resistance Max:0.8Ohm, Inductance:1.2µh, Inductance Tolerance:± 10%, Inductor Case Style:0603 Rohs Compliant: Yes |Taiyo Yuden LK16081R2K-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Inductor RF Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.65Ohm DCR 0603 T/R RoHS: Compliant |
240 In Stock |
|
$0.0547 / $0.0785 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 3770 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 1 ELEMENT, 1.2 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3588 |
|
$0.0533 / $0.1640 | Buy Now |
|
Quest Components | 1 ELEMENT, 1.2 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3016 |
|
$0.0400 / $0.2000 | Buy Now |
|
Master Electronics | Inductor RF Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.65Ohm DCR 0603 T/R RoHS: Compliant |
240 In Stock |
|
$0.0547 / $0.0785 | Buy Now |
Part Details for LK16081R2K-T
LK16081R2K-T CAD Models
LK16081R2K-T Part Data Attributes
|
LK16081R2K-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LK16081R2K-T
TAIYO YUDEN
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTI LAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |