Part Details for LK1608270M-T by TAIYO YUDEN
Overview of LK1608270M-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK1608270M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H9797
|
Newark | Smd Inductor, 27Uh, 1A, 20%, 10Mhz, Body Material:Ceramic, Core Material:Ceramic, Current Rating:1A, Dc Current Rating:1A, Dc Resistance Max:2.75Ohm, Inductance:27µh, Inductance Tolerance:± 20%, Inductor Case Style:0603, Q Factor:20 Rohs Compliant: Yes |Taiyo Yuden LK1608270M-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86H5481
|
Newark | Smd Inductor, 27Uh, 1A, 20%, 10Mhz, Inductance:27µh, Dc Resistance Max:1.8Ohm, Self Resonant Frequency:10Mhz, Dc Current Rating:1Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Lk Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LK1608270M-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for LK1608270M-T
LK1608270M-T CAD Models
LK1608270M-T Part Data Attributes
|
LK1608270M-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LK1608270M-T
TAIYO YUDEN
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.001 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTI LAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |