Part Details for LK1608R39K-T by TAIYO YUDEN
Overview of LK1608R39K-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK1608R39K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H9781
|
Newark | Smd Inductor, 390Nh 35Ma 10% 110Mhz, Full Reel, Inductance:390Nh, Dc Resistance Max:0.85Ohm, Self Resonant Frequency:110Mhz, Dc Current Rating:80Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Lk Series Rohs Compliant: Yes |Taiyo Yuden LK1608R39K-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 45 | 63600 |
|
$0.0152 / $0.1125 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.39 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 125130 |
|
$0.0368 / $0.1400 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.39 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 50880 |
|
$0.0188 / $0.1500 | Buy Now |
Part Details for LK1608R39K-T
LK1608R39K-T CAD Models
LK1608R39K-T Part Data Attributes
|
LK1608R39K-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LK1608R39K-T
TAIYO YUDEN
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTI LAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |