LK2125100M-T
Description: General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805

Overview of LK2125100M-T by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LK2125100M-T by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2000
RFQ
Quest Components 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 1600
  • 1 $0.9100
  • 111 $0.4550
  • 441 $0.3640
$0.3640 / $0.9100 Buy Now

CAD Models for LK2125100M-T by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LK2125100M-T by TAIYO YUDEN

LK2125100M-T
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0805
Construction
Multilayer Chip
Core Material
FERRITE
DC Resistance
0.8 Ω
Inductance-Nom (L)
10 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.25 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, EMBOSSED, 7 INCH
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.015 A
Self Resonance Frequency
24 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
MULTI LAYER
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
2 MHz
Tolerance
20%
Want to compare parts?
  1. LK2125100M-T
    TAIYO YUDEN
    General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
    VS

Related Parts for LK2125100M-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LK2125100M-T by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LK2125100M-T by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LK2125100M-T would you like to use for your alert(s)?
  • Please alert me when LK2125100M-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LK2125100M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LK2125100M-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LK2125100M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LK2125100M-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LK2125100M-T by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: