Part Details for LK21251R0K-T by TAIYO YUDEN
Overview of LK21251R0K-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK21251R0K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H9820
|
Newark | Smd Inductor, 1Uh, 50Ma, 10%, 75Mhz, Full Reel, Inductance:1Μh, Dc Resistance Max:0.3Ohm, Self Resonant Frequency:75Mhz, Dc Current Rating:80Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lk Series, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden LK21251R0K-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86H5504
|
Newark | Smd Inductor, 1Uh, 50Ma, 10%, 75Mhz, Inductance:1Μh, Dc Resistance Max:0.3Ohm, Self Resonant Frequency:75Mhz, Dc Current Rating:80Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lk Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LK21251R0K-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.3Ohm DCR 0805 T/R RoHS: Compliant |
3000 In Stock |
|
$0.0364 / $0.0486 | Buy Now |
DISTI #
51623249
|
Verical | Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.3Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1731 | Americas - 3000 |
|
$0.0473 / $0.0575 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3852 |
|
$0.0490 / $0.1088 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3192 |
|
$0.0756 / $0.2520 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 796 |
|
$1.0000 / $2.5000 | Buy Now |
|
Master Electronics | Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.3Ohm DCR 0805 T/R RoHS: Compliant |
3000 In Stock |
|
$0.0364 / $0.0486 | Buy Now |
Part Details for LK21251R0K-T
LK21251R0K-T CAD Models
LK21251R0K-T Part Data Attributes
|
LK21251R0K-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LK21251R0K-T
TAIYO YUDEN
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 75 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTI LAYER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |