There are no models available for this part yet.
Overview of LK2125R47K-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LK2125R47K-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83H9816
|
Newark | Smd Inductor 470Nh 200Ma 10% 125Mhz, Full Reel, Inductance:470Nh, Dc Resistance Max:0.5Ohm, Self Resonant Frequency:125Mhz, Dc Current Rating:200Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lk Series Rohs Compliant: Yes |Taiyo Yuden LK2125R47K-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
Bristol Electronics | 2000 |
|
RFQ | ||||
Quest Components | 1 ELEMENT, 0.47 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 7827 |
|
$0.0800 / $0.4000 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.47 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1956 |
|
$0.0060 / $0.0096 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.47 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1600 |
|
$0.0090 / $0.0270 | Buy Now |
CAD Models for LK2125R47K-T by TAIYO YUDEN
Part Data Attributes for LK2125R47K-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Construction
|
Multilayer Chip
|
Core Material
|
FERRITE
|
DC Resistance
|
0.5 Ω
|
Inductance-Nom (L)
|
0.47 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.25 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Quality Factor-Min (at L-nom)
|
25
|
Rated Current-Max
|
0.2 A
|
Self Resonance Frequency
|
125 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
MULTI LAYER
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
25 MHz
|
Tolerance
|
10%
|