Part Details for LK2125R56M-T by TAIYO YUDEN
Overview of LK2125R56M-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK2125R56M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6318
|
Newark | General Purpose Inductor, 0.56Uh, 20%, 1 Element, Ferrite-Core, Smd, 0805 |Taiyo Yuden LK2125R56M-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 / $0.3250 | Buy Now |
DISTI #
V72:2272_18342085
|
Arrow Electronics | Inductor RF Shielded Multi-Layer 0.56uH 20% 25MHz 25Q-Factor Ferrite 0.15A 0.55Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 2000 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0.0538 / $0.0734 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10000 Partner Stock |
|
$0.0538 / $0.0734 | Buy Now |
Part Details for LK2125R56M-T
LK2125R56M-T CAD Models
LK2125R56M-T Part Data Attributes
|
LK2125R56M-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LK2125R56M-T
TAIYO YUDEN
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 115 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTI LAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 20% |