Part Details for LK5ENB126N3 by APEM Inc
Overview of LK5ENB126N3 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK5ENB126N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4123
|
Newark | Keylock Switch Lk 19Mm Rohs Compliant: Yes |Apem LK5ENB126N3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1500 / $17.7300 | Buy Now |
DISTI #
679-3892-ND
|
DigiKey | SWITCH KEYLOCK 3POS SP3T 4A 125V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1207 In Stock |
|
$13.1875 / $20.8800 | Buy Now |
DISTI #
642-LK5ENB126N3
|
Mouser Electronics | Keylock Switches 2-4A 125-250AC 28VDC 19mm 45Deg Chrm Mom RoHS: Compliant | 392 |
|
$13.1800 / $20.7800 | Buy Now |
DISTI #
70958646
|
RS | Switch, Keylock, SP3T, 3 Pos, MOM, Nickel Finish, , Key Release Pos 1 & 3, 4A, 125VAC | APEM Components LK5ENB126N3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4500 / $15.8300 | RFQ |
|
Onlinecomponents.com | Keylock Switch - SP - 3 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 45° Index RoHS: Compliant |
48 In Stock 422 On Order |
|
$12.7900 / $23.1400 | Buy Now |
|
Master Electronics | Keylock Switch - SP - 3 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 45° Index RoHS: Compliant |
48 In Stock 422 On Order |
|
$12.7900 / $23.1400 | Buy Now |