Part Details for LKK47-06C5 by IXYS Corporation
Overview of LKK47-06C5 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for LKK47-06C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LKK47-06C5-ND
|
DigiKey | MOSFET 2N-CH 600V 47A ISOPLUS264 Min Qty: 25 Lead time: 69 Weeks Container: Tube | Temporarily Out of Stock |
|
$37.8956 | Buy Now |
DISTI #
747-LKK47-06C5
|
Mouser Electronics | MOSFET 47 Amps 600V RoHS: Compliant | 0 |
|
$37.9000 / $45.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$36.6400 | Buy Now |
DISTI #
LKK47-06C5
|
TTI | MOSFET 47 Amps 600V Min Qty: 250 Package Multiple: 125 Container: Tube | Americas - 0 |
|
$35.3600 / $36.7900 | Buy Now |
Part Details for LKK47-06C5
LKK47-06C5 CAD Models
LKK47-06C5 Part Data Attributes
|
LKK47-06C5
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LKK47-06C5
IXYS Corporation
Power Field-Effect Transistor, 47A I(D), 600V, 0.045ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS264, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ISOPLUS264, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1950 mJ | |
Case Connection | ISOLATED | |
Configuration | COMMON SOURCE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |