Part Details for LKMD0902G4R7MF by Bolymin Inc
Overview of LKMD0902G4R7MF by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKMD0902G4R7MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.7uF 400V 23.5100kHz 20% 140mA100kHz PluginD8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | 23 |
|
$0.0440 / $0.0787 | Buy Now |