Part Details for LKMI2001E272MF by Bolymin Inc
Overview of LKMI2001E272MF by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKMI2001E272MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2700uF 25V 26.5m100kHz 20% 3.63A100kHz PluginD16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 57 |
|
$0.2000 / $0.2104 | Buy Now |