Part Details for LKMI2502A391MF by Bolymin Inc
Overview of LKMI2502A391MF by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKMI2502A391MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 390uF 100V 20% PluginD16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 11 |
|
$0.2403 / $0.2545 | Buy Now |