Part Details for LKS1045TBK471M by KOA Speer Electronics Inc
Overview of LKS1045TBK471M by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LKS1045TBK471M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1000 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 800 |
|
$0.2600 / $1.0000 | Buy Now |
Part Details for LKS1045TBK471M
LKS1045TBK471M CAD Models
LKS1045TBK471M Part Data Attributes
|
LKS1045TBK471M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LKS1045TBK471M
KOA Speer Electronics Inc
General Purpose Inductor, 470uH, 20%, Ferrite-Core, 4040
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4040 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 1.716 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 3 MHz | |
Shielded | YES | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 20% |