Part Details for LKS12-24-R by TNS Elprod Laboratory
Overview of LKS12-24-R by TNS Elprod Laboratory
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKS12-24-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LKS12-24-R
|
TME | Indicator: LED, recessed, red, 12÷24VDC, 12÷24VAC, Ø13mm, IP20 Min Qty: 1 | 66 |
|
$1.6600 / $1.9300 | Buy Now |