Part Details for LKS1AF-12V by Panasonic Electronic Components
Overview of LKS1AF-12V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LKS1AF-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 576Ohm 5A SPST-NO (24x11x25)mm THT Power Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.021A (COIL), 12VDC (COIL), 250MW (COIL), DC INPUT, AC OUTPUT, THROUGH HOLE-STRAIGHT MOUNT | 35 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.021A (COIL), 12VDC (COIL), 250MW (COIL), DC INPUT, AC OUTPUT, THROUGH HOLE-STRAIGHT MOUNT | 160 |
|
$1.1620 / $2.3240 | Buy Now |
Part Details for LKS1AF-12V
LKS1AF-12V CAD Models
LKS1AF-12V Part Data Attributes
|
LKS1AF-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LKS1AF-12V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.021A (Coil), 12VDC (Coil), 250mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 11 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 24 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 576 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 24mm x 11mm x 25mm | |
Reference Standard | CSA; SEMKO; SEV; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |