Part Details for LL-120-24-00-00-00 by Laird Thermal Systems
Overview of LL-120-24-00-00-00 by Laird Thermal Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-120-24-00-00-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1487-1183-ND
|
DigiKey | THERMOELECT ASSY LIQUID-LIQ 122W Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$353.1912 / $399.8200 | Buy Now |
DISTI #
739-LL-120-24-000000
|
Mouser Electronics | Thermoelectric Assemblies Liquid/Liquid 122W 4.2A 100W 140x60mm RoHS: Compliant | 0 |
|
$312.9100 / $400.3700 | Order Now |
|
Onlinecomponents.com | Liquid Series - Liquid-to-Liquid - Thermoelectric Assembly (Peltier) - 136W cooling power - 24V RoHS: Compliant | 0 |
|
$333.5800 / $359.3800 | Buy Now |
DISTI #
000000000003137584
|
Sager | Thermoelectric Assemblies Liquid/Liquid 122W 4.2A 100W 140x60mm Min Qty: 1 | 0 |
|
$359.2500 / $413.1000 | Buy Now |