Part Details for LL01-3AA01 by TE Connectivity
Overview of LL01-3AA01 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL01-3AA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-LL01-3AA01-ND
|
DigiKey | LL01 1/4 NPT 15 CABLE 80C Min Qty: 10 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$317.3800 | Buy Now |
DISTI #
LL01-3AA01
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPST-NC-OUT Thread Mount - Bulk (Alt: LL01-3AA01) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$296.6402 / $356.9738 | Buy Now |
DISTI #
592-LL013AA01
|
Mouser Electronics | Liquid Level Sensors LL01 1/4" NPT 15" CABLE 80C RoHS: Compliant | 0 |
|
$359.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$295.7600 | Buy Now |
DISTI #
TSSLL01-3AA01
|
Heilind Electronics | NPT W/ 0.25 ACTIVATION POINT, | Americas - 0 in Stock142 On Order |
|
$301.6656 / $366.8936 | Buy Now |
|
Onlinecomponents.com | LL01 1/4" NPT 15" CABLE 80C RoHS: Compliant | 0 |
|
$292.5600 / $712.2700 | Buy Now |
DISTI #
TSSLL01-3AA01
|
Interstate Connecting Components | NPT W/ 0.25 ACTIVATION POINT, | 047 On Order |
|
$301.6656 / $366.8936 | Buy Now |
DISTI #
LL01-3AA01
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 10 | 0 |
|
$265.1800 / $318.2200 | Buy Now |
DISTI #
000000000006095280
|
Sager | Liquid Level Sensors LL01 1/4 NPT 15 CABLE 80C Min Qty: 10 | 0 |
|
$405.4700 | Buy Now |
DISTI #
LL01-3AA01
|
Avnet Abacus | (Alt: LL01-3AA01) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LL01-3AA01
LL01-3AA01 CAD Models
LL01-3AA01 Part Data Attributes
|
LL01-3AA01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LL01-3AA01
TE Connectivity
Liquid Level Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Pressure Range-Max | 250 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V |