Part Details for LL01-3AA04 by TE Connectivity
Overview of LL01-3AA04 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL01-3AA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8090
|
Newark | Ll01 1/4 Npt 48 Cable 80C |Te Connectivity Sensors LL01-3AA04 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.5600 / $266.0900 | Buy Now |
DISTI #
223-LL01-3AA04-ND
|
DigiKey | LL01 1/4 NPT 48 CABLE 80C Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$318.3770 | Buy Now |
DISTI #
LL01-3AA04
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPST-NC-OUT Thread Mount - Bulk (Alt: LL01-3AA04) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$297.5724 / $358.0956 | Buy Now |
DISTI #
571-LL01-3AA04
|
Mouser Electronics | Liquid Level Sensors LL01 1/4IN NPT 48IN CABLE 80C RoHS: Compliant | 0 |
|
$327.8400 / $338.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$296.6900 | Buy Now |
DISTI #
TSSLL01-3AA04
|
Heilind Electronics | Americas - 0 in Stock |
|
$302.6160 / $368.0465 | Buy Now | |
|
Onlinecomponents.com | LL01 1/4" NPT 48" CABLE 80C RoHS: Compliant | 0 |
|
$293.4700 / $714.5100 | Buy Now |
DISTI #
TSSLL01-3AA04
|
Interstate Connecting Components | 0 |
|
$302.6160 / $368.0465 | Buy Now | |
DISTI #
LL01-3AA04
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 10 | 0 |
|
$266.0100 / $319.2200 | Buy Now |
DISTI #
000000000006095281
|
Sager | Liquid Level Sensors LL01 1/4IN NPT 48IN CABLE 80C Min Qty: 10 | 0 |
|
$406.7400 | Buy Now |
Part Details for LL01-3AA04
LL01-3AA04 CAD Models
LL01-3AA04 Part Data Attributes
|
LL01-3AA04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LL01-3AA04
TE Connectivity
Liquid Level Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Pressure Range-Max | 250 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V |