Part Details for LL01-3AA10 by TE Connectivity
Overview of LL01-3AA10 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U95T3AA100A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
U95T3AA101A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY |
Price & Stock for LL01-3AA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8091
|
Newark | ¼ Npt W/ 0.25 Activation Point, 80° C Temp. Limit, Spst, N.c. Relay, And A 10 Foot Long Cable |Te Connectivity Sensors LL01-3AA10 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.3100 / $250.4600 | Buy Now |
DISTI #
LL01-3AA10
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPST-NC-OUT Thread Mount (Alt: LL01-3AA10) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | |
DISTI #
592-LL013AA10
|
Mouser Electronics | Liquid Level Sensors LL01 1/4" NPT 120" CABLE 80C | 0 |
|
$226.5900 / $258.1100 | Order Now |
DISTI #
000000000006095282
|
Sager | Liquid Level Sensors LL01 1/4 NPT 120 CABLE 80C | 0 |
|
Buy Now |