Part Details for LL01-3AA20 by TE Connectivity
Overview of LL01-3AA20 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL01-3AA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8092
|
Newark | Ll01 1/4 Npt 240 Cable 80C |Te Connectivity Sensors LL01-3AA20 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.7800 / $302.4800 | Buy Now |
DISTI #
223-LL01-3AA20-ND
|
DigiKey | LL01 1/4 NPT 240 CABLE 80C Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$326.7098 | Buy Now |
DISTI #
LL01-3AA20
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPST-NC-OUT Thread Mount - Bulk (Alt: LL01-3AA20) Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$305.3604 / $367.4676 | Buy Now |
DISTI #
824-LL01-3AA20
|
Mouser Electronics | Liquid Level Sensors LL01 1/4IN NPT 240IN CABLE 80C RoHS: Compliant | 0 |
|
$326.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 23 Weeks Container: Box | 0Box |
|
$304.4500 | Buy Now |
DISTI #
TSSLL01-3AA20
|
Heilind Electronics | Americas - 0 in Stock |
|
$336.7296 / $377.6790 | Buy Now | |
|
Onlinecomponents.com | LL01 1/4" NPT 240" CABLE 80C RoHS: Compliant | 0 |
|
$328.0000 / $962.6600 | Buy Now |
DISTI #
LL01-3AA20
|
TTI | Liquid Level Sensors LL01 1/4IN NPT 240IN CABLE 80C Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$323.4300 | Buy Now |
DISTI #
TSSLL01-3AA20
|
Interstate Connecting Components | 0 |
|
$336.7296 / $377.6790 | Buy Now | |
DISTI #
LL01-3AA20
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 100 | 0 |
|
$296.0000 / $327.5700 | Buy Now |
Part Details for LL01-3AA20
LL01-3AA20 CAD Models
LL01-3AA20 Part Data Attributes
|
LL01-3AA20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LL01-3AA20
TE Connectivity
Liquid Level Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Pressure Range-Max | 250 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V |